PDP SEO Portlet

74AUP1G157GW,125

Multiplexer, 74AUP, 1 Channel, 2:1, 0.8 V to 3.6 V, 6 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AUP1G157GW,125
Secondary Manufacturer Part#: 74AUP1G157GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AUP1G157GW,125 is a low-power 2-input multiplexer. Schmitt trigger action at all inputs makes the circuit tolerant to slower input rise and fall times. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It complies with JEDEC standards JESD8-12 (0.8V to 1.3V), JESD8-11 (0.9V to 1.65V), JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V).

  • CMOS low power dissipation, high noise immunity
  • Overvoltage tolerant inputs to 3.6V, low noise overshoot and undershoot 10% of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Low static power consumption; ICC = 0.9 µA (maximum)
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • Input leakage current is ±0.1µAmax at (Tamb = 25°C)
  • Supply current is 0.5µA maximum at (VI = GND or VCC; IO = 0A; VCC = 0.8V to 3.6V)
  • Input capacitance is 0.8pF typical at (VCC = 0V to 3.6V; VI = GND or VCC, Tamb = 25°C)
  • Propagation delay is 12.6ns maximum at (VCC = 1.1V to 1.3V, CL = 5pF)
  • Operating temperature range from -40°C to +125°C, TSSOP6 package

Technical Attributes

Find Similar Parts

Description Value
1 x 2:1
Tin
AUP
Multiplexer
260
-4 mA
4 mA
3.6 V
19.1@1.1V to 1.3V|11.1@1.4V to 1.6V|8.9@1.65V to 1.95V|6.6@2.3V to 2.7V|6@3V to 3.6V ns
0.8 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
6TSSOP
6
2.2 x 1.35 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
12000+
$0.32729
24000+
$0.31917
48000+
$0.31461
96000+
$0.31001
192000+
$0.30547