74AUP1G157GF,132
Manufacturer:Nexperia
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: 74AUP1G157GF,132
Secondary Manufacturer Part#: 74AUP1G157GF,132
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:1 | ||
| Gold | ||
| AUP | ||
| Multiplexer | ||
| 260 | ||
| -4 mA | ||
| 4 mA | ||
| 3.6 V | ||
| 19.1@1.1V to 1.3V|11.1@1.4V to 1.6V|8.9@1.65V to 1.95V|6.6@2.3V to 2.7V|6@3V to 3.6V ns | ||
| 0.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 125 °C | ||
| 6XSON | ||
| 6 | ||
| 1.05 x 1.05 x 0.46 mm | ||
| XSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |