PDP SEO Portlet

74AUP1G14GW,125

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, TSSOP, 74AUP1G14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G14GW,125
Secondary Manufacturer Part#: 74AUP1G14GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AUP1G14GW,125 is a single inverter with Schmitt-trigger input. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It is used in applications such as wave and pulse shaper, astable multivibrator, monostable multivibrator.

  • CMOS low power dissipation, high noise immunity
  • Overvoltage tolerant inputs to 3.6V, low static power consumption; ICC = 0.9µA (maximum)
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • Low noise overshoot and undershoot 10% of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Input leakage current is ±0.75µA maximum at (VI = GND to 3.6V; VCC = 0V to 3.6V)
  • Power-off leakage current is ±0.75µA maximum at (VI or VO = 0V to 3.6V; VCC = 0V)
  • Supply current is 1.4µA maximum at (VI = GND or VCC; IO = 0A; VCC = 0.8V to 3.6V)
  • Propagation delay is 11.2ns maximum at (VCC = 1.1V to 1.3V, CL = 5pF)
  • Operating temperature range from -40°C to +125°C, TSSOP5 package

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
AUP
Inverter Schmitt Trigger
260
-4 mA
4 mA
3.6 V
18.7@1.1V to 1.3V|11.2@1.4V to 1.6V|9.1@1.65V to 1.95V|6.9@2.3V to 2.7V|6.1@3V to 3.6V ns
0.5 uA
0.8 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
Schmitt Trigger
5TSSOP
5
2.25 x 1.35 x 1 mm
30 pF
No
TSSOP
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: