PDP SEO Portlet

74AUP1G126GW,125

Buffer / Line Driver, Non Inverting, 74AUP1G126, 1 Element, 0.8 V to 3.6 V, 5 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AUP1G126GW,125
Secondary Manufacturer Part#: 74AUP1G126GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AUP1G126GW,125 is a low-power buffer/line driver. It provides a single non-inverting buffer/line driver with a 3-state output. The 3-state output is controlled by the output enable input (OE). A LOW level at pin OE causes the output to assume a high-impedance OFF-state. This device has the input-disable feature, which allows floating input signals. The inputs are disabled when the output enable input OE is LOW. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8V to 3.6V. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.

  • Wide supply voltage range from 0.8V to 3.6V, ESD protection
  • High noise immunity, complies with JEDEC standards
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • Inputs accept voltages upto 3.6V, low noise overshoot and undershoot 10% of VCC
  • Input-disable feature allows floating input conditions
  • IOFF circuitry provides partial power-down mode operation
  • Supply current is 0.5µA maximum at (VI=GND or VCC;IO = 0A;VCC = 0.8V to 3.6V, Tamb = 25°C)
  • Input capacitance is 0.9pF typical at (VCC = 0V to 3.6V;VI=GND or VCC, Tamb = 25°C)
  • Propagation delay is 20.6ns typical at (VCC = 0.8V, Tamb = 25°C; CL = 5pF)
  • Operating temperature range from -40°C to +125°C, TSSOP5 package

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver, Non Inverting
74AUP1G126
741G126
74AUP
1 Element
1bit
5
125 °C
-40 °C
3.6 V
0.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: