74AUP1G11GN,132
AND Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G11
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G11GN,132
Secondary Manufacturer Part#: 74AUP1G11GN,132
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 16.8@1.1V to 1.3V|10@1.4V to 1.6V|8.1@1.65V to 1.95V|6.6@2.3V to 2.7V|6.1@3V to 3.6V ns | ||
| 0.5 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 6XSON | ||
| 6 | ||
| 1 x 0.9 x 0.31 mm | ||
| No | ||
| XSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |