PDP SEO Portlet

74AUP1G06GX,125

Inverter, Single, 1 Input, 5 Pins, X2SON, 74AUP1G06

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G06GX,125
Secondary Manufacturer Part#: 74AUP1G06GX,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP1G06 provides the single inverting buffer with open-drain output. The output of the device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 V to 3.6 V. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial Power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Wide supply voltage range from 0.8 V to 3.6 V ? High noise immunity ? Complies with JEDEC standards: ? JESD8-12 (0.8 V to 1.3 V) ? JESD8-11 (0.9 V to 1.65 V) ? JESD8-7 (1.2 V to 1.95 V) ? JESD8-5 (1.8 V to 2.7 V) ? JESD8-B (2.7 V to 3.6 V) ? ESD protection: ? HBM JESD22-A114F Class 3A exceeds 5000 V ? MM JESD22-A115-A exceeds 200 V ? CDM JESD22-C101E exceeds 1000 V ? Low static power consumption; ICC = 0.9 ?A (maximum) ? Latch-up performance exceeds 100 mA per JESD 78 Class II ? Inputs accept voltages up to 3.6 V ? Low noise overshoot and undershoot < 10 % of VCC ? IOFF circuitry provides partial Power-down mode operation ? Multiple package options ? Specified from ?40 ?C to +85 ?C and ?40 ?C to +125 ?C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
AUP
4 mA
3.6 V
0.8 V
MSL 1 - Unlimited
1
1
0
1
1
-40 to 125 °C
Open Drain
5
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $: