PDP SEO Portlet

74AUP1G06GM,115

Inverter, Single, 1 Input, 6 Pins, XSON, 74AUP1G06

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G06GM,115
Secondary Manufacturer Part#: 74AUP1G06GM,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP1G06 provides the single inverting buffer with open-drain output. The output of the device is an open drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 V to 3.6 V. This device ensures a very low static and dynamic power consumption across the entire Vcc range from 0.8 V to 3.6 V. This device is fully specified for partial Power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Wide supply voltage range from 0.8 V to 3.6 V � High noise immunity � Complies with JEDEC standards: � JESD8-12 (0.8 V to 1.3 V) � JESD8-11 (0.9 V to 1.65 V) � JESD8-7 (1.2 V to 1.95 V) � JESD8-5 (1.8 V to 2.7 V) � JESD8-B (2.7 V to 3.6 V) � ESD protection: � HBM JESD22-A114F Class 3A exceeds 5000 V � MM JESD22-A115-A exceeds 200 V � CDM JESD22-C101E exceeds 1000 V � Low static power consumption; ICC = 0.9 �A (maximum) � Latch-up performance exceeds 100 mA per JESD 78 Class II � Inputs accept voltages up to 3.6 V � Low noise overshoot and undershoot < 10 % of VCC � IOFF circuitry provides partial Power-down mode operation � Multiple package options � Specified from 40 C to +85 C and 40 C to +125 C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
AUP
Buffer/Driver
260
4 mA
3.6 V
16.5@1.1V to 1.3V|10.7@1.65V to 1.95V|10.5@3V to 3.6V|10.1@1.4V to 1.6V|7.2@2.3V to 2.7V ns
0.5 uA
0.8 V
Surface Mount
MSL 1 - Unlimited
1
1
0
1
0
1
-40 to 125 °C
Open Drain
6
Inverting
1.5 x 1.05 x 0.46 mm
30 pF
No
XSON
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.18729
30000+
$0.18264
60000+
$0.18003
120000+
$0.1774
240000+
$0.1748