PDP SEO Portlet

74AUP1G02GN,132

NOR Gate 1-Element 2-IN CMOS 6-Pin XSON

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G02GN,132
Secondary Manufacturer Part#: 74AUP1G02GN,132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUP1G02-Q100 provides the single 2-input NOR function. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8 V to 3.6 V. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V. This device is fully specified for partial Power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standards:
    • JESD8-12 (0.8 V to 1.3 V)
    • JESD8-11 (0.9 V to 1.65 V)
    • JESD8-7 (1.2 V to 1.95 V)
    • JESD8-5 (1.8 V to 2.7 V)
    • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
    • MIL-STD-883, method 3015 Class 3A. Exceeds 5000 V
    • HBM JESD22-A114F Class 3A. Exceeds 5000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Low static power consumption; ICC = 0.9 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation

Technical Attributes

Find Similar Parts

Description Value
Tin
NOR
260
-4 mA
4 mA
19.9@1.1V to 1.3V|11.8@1.4V to 1.6V|9.3@1.65V to 1.95V|7.1@2.3V to 2.7V|6.4@3V to 3.6V ns
0.5 uA
Surface Mount
MSL 1 - Unlimited
1
0
0
-40 to 125 °C
6XSON
6
1 x 0.9 x 0.31 mm
No
XSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.20073
10000+
$0.19232
20000+
$0.18511
40000+
$0.1803
80000+
$0.17309