74AUP1G00GX,125
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| NAND | ||
| -4 mA | ||
| 4 mA | ||
| 6.5@3V to 3.6V ns | ||
| 500 nA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| 0.8 to 3.6 V | ||
| -40 to 125 to 125 °C | ||
| CMOS | ||
| 5X2SON (SOT-1226) | ||
| 5 | ||
| 0.8 x 0.8 x 0.3 mm | ||
| No | ||
| Extended Industrial | ||
| X2SON (SOT-1226) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |