74ALVT16373DGG,118
Latch, 74ALVT16373, D Type Transparent, Tri State, 2.5 ns, 64 mA, 48 Pins, TSSOP
74ALVT16373DGG,118 is a 16bit D-type transparent latch with 3-state outputs. This device can be used as two 8bit transparent latches or a single 16bit transparent latch. This device features two latch enables (1LE and 2LE) and two output enable (1 active-low OE and 2 active-low OE), each controlling 8bits. When nLE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When nLE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of nLE. A HIGH on n active-low OE causes the outputs to assume a high-impedance OFF-state. Operation of the n active-low OE input does not affect the state of the latches. Bus hold data inputs eliminate the need for external pull-up resistors to define unused inputs. It features ESD protection (MIL STD 883 method 3015: exceeds 2000V, MM exceeds 200V).
- Overvoltage tolerant inputs to 5.5V, BiCMOS high speed and output drive
- 16bit transparent latch, 5V I/O compatible, 3-state buffers
- Direct interface with TTL levels, input and output interface capability to systems at 5V supply
- Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
- Live insertion/extraction permitted, power-up reset, power-up 3-State
- No bus current loading when output is tied to 5V bus
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 500mA per JESD 78 Class II Level B
- Supply voltage range from 2.3 to 2.7V (VCC = 2.5V ±0.2V), 3 to 3.6V (VCC = 3.3V ±0.3V)
- Operating temperature range from -40°C to +85°C, TSSOP48 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Transparent | ||
| Gold | ||
| ALVT | ||
| 260 | ||
| -32 mA | ||
| 64 mA | ||
| 2.4@2.5V|1.8@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 2 | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 16 | ||
| 0 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 48TSSOP | ||
| 48 | ||
| Non-Inverting | ||
| 12.6 x 6.2 x 1.05 mm | ||
| 50 pF | ||
| No | ||
| No | ||
| TSSOP | ||
| 5 V | ||
| D-Type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |