74ALVT162823DL,512
Flip Flop, 74ALVT162823, D, 4.4 ns, 150 MHz, 12 mA, 56 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
The 74ALVT162823 18-bit bus interface register is designed to eliminate the extra packages required to buffer existing registers and provide extra data width for wider data or address paths of buses carrying parity. The 74ALVT162823 has two 9-bit wide buffered registers with clock enable (nCE) and master reset (nMR) which are ideal for parity bus interfacing in high microprogrammed systems. The registers are fully edge-triggered. The state of each D input, one set-up time before the LOW-to-HIGH clock transition is transferred to the corresponding Q output of the flip-flop. The 74ALVT162823 is designed with 30 O series resistance in both the pull-up and pull-down output structures. This design reduces line noise in applications such as memory address drivers, clock drivers, and bus receivers or transmitters.
- Two sets of high speed parallel registers with positive edge-triggered D-type flip-flops
- 5 V I/O compatible
- Ideal where high speed, light loading or increased fan-in are required with MOS microprocessors
- Bus hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted
- Power-up 3-state
- Power-up reset
- Output capability: +12 mA to -12 mA
- Outputs include series resistance of 30 O making external termination resistors unnecessary
- Latch-up protection:
- JESD78: exceeds 500 mA
- ESD protection:
- MIL STD 883, method 3015: exceeds 2000 V
- Machine Model: exceeds 200 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single-Ended | ||
| Gold | ||
| ALVT | ||
| D-Type Bus Interface | ||
| 260 | ||
| -12 mA | ||
| 3.7@2.5V|2.9@3.3V ns | ||
| 3.9 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 18 | ||
| 9 | ||
| 9 | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 3-State | ||
| 56SSOP | ||
| 56 | ||
| Non-Inverting | ||
| 18.55 x 7.6 x 2.35 mm | ||
| 50 pF | ||
| No | ||
| Master Reset | ||
| SSOP | ||
| Positive-Edge | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |