PDP SEO Portlet

74ALVT162821DL,518

Flip Flop, 74ALVT162821, D, 5 ns, 150 MHz, 12 mA, 56 Pins, SSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74ALVT162821DL,518
Secondary Manufacturer Part#: 74ALVT162821DL,518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVT162821 high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. It is designed for VCC operation at 2.5V or 3.3V with I/O compatibility to 5V. The 74ALVT162821 has two 10-bit, edge triggered registers, with each register coupled to a 3-State output buffer. The two sections of each register are controlled independently by the clock (nCP) and Output Enable (nOE) control gates. Each register is fully edge triggered. The state of each D input, one set-up time before the Low-to-High clock transition, is transferred to the corresponding flip-flop's Q output. The 3-State output buffers are designed to drive heavily loaded 3-State buses, MOS memories, or MOS microprocessors. The active Low Output Enable (nOE) controls all ten 3-State buffers independent of the register operation. When nOE is Low, the data in the register appears at the outputs. When nOE is Highthe outputs are in high impedance "off"" state, which means they will neither drive nor load the bus. The 74ALVT162821 is designed with 30 O series resistance in both High and Low output stages. This design reduces the line noise in applications such as memory address drivers, clock drivers and bus receivers/transmitters. The series termination resistors reduce overshoot and undershoot and are ideal for driving memory arrays."

  • Outputs include series resistance of 30 O making external termination resistors unnecessary
  • 20-bit positive-edge triggered register
  • 5 V I/O Compatible
  • Multiple VCC and GND pins minimize switching noise
  • Live insertion/extraction permitted
  • Power-up reset
  • Power-up 3-State
  • Output capability ±12 mA
  • Latch-up protection exceeds 500 mA per Jedec Std 17
  • ESD protection exceeds 2000 V per MIL STD 883 Method 3015 and 200 V per Machine Model
  • Bus hold data inputs eliminate the need for external pull-up resistors to hold unused inputs

Technical Attributes

Find Similar Parts

Description Value
Yes
Single-Ended
Gold
ALVT
D-Type Bus Interface
260
-12 mA
4.4@2.5V|3.2@3.3V ns
5.1 mA
Surface Mount
MSL 2 - 1 year
20
10
10
2
1
-40 to 85 °C
Single-Ended
3-State
56SSOP
56
Non-Inverting
18.55 x 7.6 x 2.35 mm
50 pF
No
Reset
SSOP
Positive-Edge
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: