74ALVCH16823DL,512
Flip Flop, 74ALVCH16823, D, 3.7 ns, 350 MHz, 24 mA, 56 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
The 74ALVCH16823 is a 18-bit edge-triggered flip-flop featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. Incorporates bushold data inputs which eliminate the need for external pull-up resistors to hold unused inputs. The74ALVCH16823 consists of two sections of nine edge-triggered flip-flops. A clock (CP) input, an output-enableinput, a Master reset input and a clock-enable input are provided for each total 9-bit section. With the clock-enable input LOW, the D-type flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH CP transition. Taking clock-enable HIGH disables the clock buffer, thus latching the outputs. Taking the Master reset (MR) input LOW causes all the Q outputs to go LOW independently of the clock. When output-enable is LOW, the contents of the flip-flops are available at the outputs. When the output-enable is HIGH, the outputs go to the high impedance OFF-state. Operation of the output-enable input does not affect the state of flip-flops. Active bus hold circuitry is provided to hold unused or floating data inputs at a valid logic level.
- Wide supply voltage range of 1.2V to 3.6V
- Complies with JEDEC standard no. 8-1A.
- CMOS low power consumption
- Direct interface with TTL levels
- Current drive ± 24 mA at 3.0 V
- Multibyte flow-through standard pin-out architecture
- Low inductance multiple VCC and GND pins to minimize noise and ground bounce
- All data inputs have bus hold
- Output drive capability 50? transmission lines @ 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single-Ended | ||
| Gold | ||
| ALVC | ||
| D-Type Bus Interface | ||
| 260 | ||
| -24 mA | ||
| 2.7@2.7V|2.5@3.3V ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 18 | ||
| 9 | ||
| 9 | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 3-State | ||
| 56SSOP | ||
| 56 | ||
| Non-Inverting | ||
| 18.55 x 7.6 x 2.35 mm | ||
| 50 pF | ||
| No | ||
| Master Reset | ||
| SSOP | ||
| Positive-Edge | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |