PDP SEO Portlet

74ALVCH16601DGG:11

Transceiver, Non Inverting, 74ALVCH16601, 1 Element, 2.3 V to 3.6 V, 56 Pins, TSSOP

Manufacturer:Nexperia
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74ALVCH16601DGG:11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Complies with JEDEC standard no. 8-1A
  • CMOS low power consumption
  • Direct interface with TTL levels
  • MULTIBYTETM flow-through standard pin-out architecture
  • Low inductance multiple VCC and ground pins for minimum noise and ground bounce
  • Current drive ± 24 mA at 3.0 V
  • All inputs have bus hold circuitry
  • Output drive capability 50? transmission lines @ 85°C

Technical Attributes

Find Similar Parts

Description Value
56 Pins
1 Element
-40 °C
2.3 V
3.6 V
null
null
null
TSSOP
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 1.00614
2000+
$1.00614
4000+
$0.98119
8000+
$0.96718
16000+
$0.95304
32000+
$0.93907
SubTotal:
$2,012.28