PDP SEO Portlet

74ALVCH16500DGG:11

Transceiver, Non Inverting, 74ALVCH16500, 1 Element, 2.3 V to 3.6 V, 56 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ALVCH16500DGG:11
Secondary Manufacturer Part#: 74ALVCH16500DGG:11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVCH16500 is a high-performance CMOS product. This device is an 18-bit universal transceiver featuring non-inverting 3-State bus compatible outputs in both send and receive directions. Data flow in each direction is controlled by output enable (OEAB and OE\BA), latch enable (LEAB and LEBA), and clock (CP\AB and CP\BA) inputs. For A-to-B data flow, the device operates in the transparent mode when LEAB is High. When LEAB is Low, the A data is latched if CP\AB is held at a High or Low logic level. If LEAB is Low, the A-bus data is stored in the latch/flip-flop on the High-to-Low transition of CP\AB. When OEAB is High, the outputs are active. When OEAB is Low, the outputs are in the high-impedance state. Data flow for B-to-A is similar to that of A-to-B but uses OE\BA, LEBA and CP\BA. The output enables are complimentary (OEAB is active High, and OE\BA is active Low). To ensure the high impedance state during power up or power down, OE\BA should be tied to VCC through a pullup resistor and OEAB should be tied to GND through a pulldown resistor; the minimum value of the resistor is determined by the current-sinking/current-sourcing capability of the driver. Active bus-hold circuitry is provided to hold unused or floating data inputs at a valid logic level.

  • Complies with JEDEC standard no. 8-1A
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Current drive ± 24 mA at 3.0 V
  • All inputs have bushold circuitry
  • Output drive capability 50? transmission lines @ 85°C
  • MULTIBYTETM flow-through standard pin-out architecture
  • Low inductance multiple VCC and ground pins for minimum noise and ground bounce

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver, Non Inverting
74ALVCH16500
7416500
74ALVCH
1 Element
18bit
56
85 °C
-40 °C
3.6 V
2.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.94371
4000+
$0.92031
8000+
$0.90717
16000+
$0.89391
32000+
$0.8808