74ALVCH16374DL,118
Flip Flop, 74ALVCH16374, D, 3.4 ns, 350 MHz, 24 mA, 48 Pins, SSOP
- RoHS 10 Compliant
- Tariff Charges
The 74ALVCH16374 is 16-bit edge-triggered flip-flop featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. Incorporates bus hold data inputs which eliminate the need for external pull-up or pull-down resistors to hold unused inputs. The 74ALVCH16374 consists of 2 sections of eight edge-triggered flip-flops. A clock (CP) input and an output enable (OE) are provided per 8-bit section. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH CP transition. When OE is LOW, the contents of the flip-flops are available at the outputs. When OE is HIGH, the outputs go the high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops.
- Wide supply voltage range from 1.2 V to 3.6 V
- Complies with JEDEC standard JESD8-B
- CMOS low power consumption
- MULTIBYTE flow-through standard pin-out architecture
- Low inductance multiple VCC and GND pins for minimum noise and ground bounce
- Direct interface with TTL levels
- All data inputs have bus hold
- Output drive capability 50? transmission lines at 85 ?
- Current drive ±24 mA at VCC = 3.0 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single-Ended | ||
| Gold | ||
| ALVC | ||
| D-Type Bus Interface | ||
| 260 | ||
| -24 mA | ||
| 2.4@3.3V|2.3@2.7V ns | ||
| 0.0002 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 16 | ||
| 16 | ||
| 2 | ||
| 2 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 3-State | ||
| 48SSOP | ||
| 48 | ||
| Non-Inverting | ||
| 16 x 7.6 x 2.35 mm | ||
| 50 pF | ||
| No | ||
| SSOP | ||
| Positive-Edge | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |