PDP SEO Portlet

74ALVCH16373DGG:11

Latch, 74ALVCH16373, D Type Transparent, Tri State, 3.3 ns, 24 mA, 48 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74ALVCH16373DGG:11
Secondary Manufacturer Part#: 74ALVCH16373DGG:11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVCH16373 is 16-bit D-type transparent latch featuring separate D-type inputs for each latch and 3-state outputs for bus oriented applications. Incorporates bus hold data inputs which eliminate the need for external pull-up or pull-down resistors to hold unused inputs. One latch enable (LE) input and one output enable (OE) are provided per 8-bit section. The 74ALVCH16373 consists of 2 sections of eight D-type transparent latches with 3-state true outputs. When LE is HIGH, data at the nDn inputs enter the latches. In this condition the latches are transparent, therefore a latch output will change each time its corresponding D-input changes. When LE is LOW, the latches store the information that was present at the nDn inputs at a set-up time preceding the LOW-to-HIGH transition of LE. When OE is LOW, the contents of the eight latches are available at the outputs. When OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the latches.

  • Wide supply voltage range from 1.2 V to 3.6 V
  • Complies with JEDEC standard JESD8-B
  • CMOS low power consumption
  • MULTIBYTE flow-through standard pin-out architecture
  • Low inductance multiple VCC and GND pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • All data inputs have bus hold
  • Output drive capability 50 ? transmission lines at 85 ?
  • Current drive ±24 mA at VCC = 3.0 V

Technical Attributes

Find Similar Parts

Description Value
Yes
Transparent
Gold
ALVC
260
-24 mA
24 mA
2.3@2.7V|2.1@3.3V ns
Surface Mount
MSL 1 - Unlimited
16
2
2
16
2
16
0
-40 to 85 °C
3-State
48TSSOP
48
Non-Inverting
12.6 x 6.2 x 1.05 mm
50 pF
No
TSSOP
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: