PDP SEO Portlet

74ALVCH16244DGG:11

Buffer / Line Driver, 74ALVCH16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ALVCH16244DGG:11
Secondary Manufacturer Part#: 74ALVCH16244DGG:11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVCH16244 is a 16-bit non-inverting buffer/line driver with 3-state outputs. The device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. The 3-state outputs are controlled by the output enable inputs 1OE, 2OE, 3OE and 4OE. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. The 74ALVCH16244 has active bus hold circuitry which is provided to hold unused or floating data inputs at a valid logic level. This feature eliminates the need for external pull-up or pull-down resistors. The 74ALVC16244 has 5 V tolerant inputs.

  • Wide supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • MultiByte flow-through standard pin-out architecture
  • Low inductance multiple Vcc and GND pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • Bus hold on data inputs (74ALVCH16244 only)
  • Output drive capability 50 ? transmission lines at 85 °C
  • Current drive ±24 mA at 3.0 V
  • Complies with JEDEC standard no. 8-1 A
  • ESD protection: HBM EIA/JESD22-A114-A exceeds 2000 V MM EIA/JESD22-A115-A exceeds 200 V.

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74ALVCH16244
7416244
74ALVCH
4 Element
16bit
48
85 °C
-40 °C
3.6 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: