PDP SEO Portlet

74ALVCH162244DGG:1

Buffer / Line Driver, Non Inverting, 74ALVCH162244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

Manufacturer:Nexperia
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74ALVCH162244DGG:1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wide supply voltage range of 1.2V to 3.6V • Complies with JEDEC standard no. 8-1A • CMOS low power consumption • MULTIBYTETM flow-through standard pin-out architecture • Low inductance multiple VCC and ground pins for minimum noise and ground bounce • Direct interface with TTL levels • Bus hold on all data inputs • Integrated 30? termination resistor

Technical Attributes

Find Similar Parts

Description Value
48 Pins
4 Elements
-40 °C
1.2 V
3.6 V
null
null
null
TSSOP
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.59286
2000+
$0.59286
4000+
$0.43495
8000+
$0.43272
16000+
$0.43049
32000+
$0.42826
SubTotal:
$1,185.72