PDP SEO Portlet

74ALVC574PW,118

Flip Flop, 74ALVC574, D, 4.1 ns, 300 MHz, 24 mA, 20 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74ALVC574PW,118
Secondary Manufacturer Part#: 74ALVC574PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVC574 is an octal D-type flip-flop featuring separate D-type inputs for each flip-flop and 3-state outputs for bus-oriented applications. A clock input (CP) and an outputs enable input are common to all flip-flops. The eight flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the LOW to HIGH CP transition. When pin outputs enable is LOW, the contents of the eight flip-flops is available at the outputs. When pin outputs enable is HIGH, the outputs go to the high-impedance OFF-state. Operation of the outputs enable input does not affect the state of the flip-flops. The 74ALVC574 is functionally identical to the 74ALVC374, but has a different pin arrangement.

  • Wide supply voltage range from 1.65 V to 3.6 V
  • 3.6 V tolerant inputs/outputs
  • CMOS low power consumption
  • Direct interface with TTL levels (2.7 V to 3.6 V)
  • Power-down mode
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standards
  • ESD protection

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
ALVC
D-Type Bus Interface
260
-24 mA
2.5@2.7V to 3.6V ns
Surface Mount
MSL 1 - Unlimited
8
8
8
1
1
-40 to 85 °C
Single-Ended
3-State
20TSSOP
20
Non-Inverting
6.6 x 4.5 x 0.95 mm
50 pF
No
TSSOP
Positive-Edge
1.8|2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.34035
5000+
$0.32608
10000+
$0.31385
20000+
$0.3057
40000+
$0.29347