PDP SEO Portlet

74ALVC573BQ,115

Latch, 74ALVC573, D Type Transparent, Tri State, 3.8 ns, 24 mA, 20 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74ALVC573BQ,115
Secondary Manufacturer Part#: 74ALVC573BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVC573 is an octal D-type transparent latch featuring separate D-type inputs for each latch and 3-state true outputs for bus-oriented applications. A latch enable (LE) input and an outputs enable (OE) input are common to all latches. When pin LE is HIGH, data at the D-inputs (pins D0 to D7) enters the latches. In this condition, the latches are transparent, that is, a latch output will change each time its corresponding D-input changes. When pin LE is LOW, the latches store the information that was present at the D-inputs one set-up time preceding the HIGH-to-LOW transition of pin LE. When pin OE is LOW, the contents of the eight latches are available at the Q-outputs (pins Q0 to Q7). When pin OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of input pin OE does not affect the state of the latches. The 74ALVC573 is functionally identical to the 74ALVC373, but has a different pin arrangement.

  • Wide supply voltage range from 1.65 V to 3.6 V
  • 3.6 V tolerant inputs/outputs
  • CMOS low power consumption
  • Direct interface with TTL levels (2.7 V to 3.6 V)
  • Power-down mode
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standards:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A 115-A exceeds 200 V

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
ALVC
260
-24 mA
24 mA
2.3@2.7V|2.2@3V to 3.6V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20DHVQFN EP
20
Non-Inverting
4.6 x 2.6 x 0.95 mm
50 pF
No
No
DHVQFN EP
3.6 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.309
6000+
$0.30134
12000+
$0.29703
24000+
$0.29269
48000+
$0.2884