PDP SEO Portlet

74ALVC541PW,118

Buffer / Line Driver, 74ALVC541, 1 Element, 1.65 V to 3.6 V, 20 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ALVC541PW,118
Secondary Manufacturer Part#: 74ALVC541PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVC541 is an octal non-inverting buffer/line drivers with 3-state bus compatible outputs. The 3-state outputs are controlled by the output enable inputs OE0 and OE1. A HIGH on OEn causes the outputs to assume a high-impedance OFF-state.

  • Wide supply voltage range from 1.65 V to 3.6 V
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.5 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • 3.6 V tolerant inputs/outputs
  • CMOS low power consumption
  • Direct interface with TTL levels (2.7 V to 3.6 V)
  • Power-down mode
  • Latch-up performance exceeds 250 mA
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74ALVC541
74541
74ALVC
1 Element
8bit
20
125 °C
-40 °C
3.6 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.26471
10000+
$0.25815
20000+
$0.25446
40000+
$0.25074
80000+
$0.24707