PDP SEO Portlet

74ALVC541BQ,115

Buffer / Line Driver, 74ALVC541, 1 Element, 1.65 V to 3.6 V, 20 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74ALVC541BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide supply voltage range from 1.65 V to 3.6 V
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.5 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • 3.6 V tolerant inputs/outputs
  • CMOS low power consumption
  • Direct interface with TTL levels (2.7 V to 3.6 V)
  • Power-down mode
  • Latch-up performance exceeds 250 mA
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

Technical Attributes

Find Similar Parts

Description Value
20 Pins
1 Element
-40 °C
1.65 V
3.6 V
null
null
null
DHVQFN
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.309
3000+
$0.309
6000+
$0.30134
12000+
$0.29703
24000+
$0.29269
48000+
$0.2884
SubTotal:
$927.00