PDP SEO Portlet

74ALVC245PW,118

Transceiver, 74ALVC245, 1 Element, 1.65 V to 3.6 V, 20 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ALVC245PW,118
Secondary Manufacturer Part#: 74ALVC245PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

<p>The 74ALVC245 is an octal transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The 74ALVC245 features an output enable input (OE) for easy cascading and send/receive input (DIR) for direction control. OE controls the outputs, so that the buses are effectively isolated.</p><p>plastic thin shrink small outline package; 20 leads; body width 4.4 mm</p>

<ul><li>Wide supply voltage range from 1.65 V to 3.6 V</li><li>Complies with JEDEC standard: <ul><li>JESD8-7 (1.65 V to 1.95 V)</li><li>JESD8-5 (2.3 V to 2.5 V)</li><li>JESD8B/JESD36 (2.7 V to 3.6 V)</li></ul></li><li>3.6 V tolerant inputs/outputs</li><li>CMOS low-power consumption</li><li>Direct interface with TTL levels (2.7 V to 3.6 V)</li><li>Power-down mode</li><li>Latch-up performance exceeds 250 mA</li><li>ESD protection: <ul><li>HBM JESD22-A114E exceeds 2000 V</li><li>MM JESD22-A115-A exceeds 200 V</li></ul></li></ul>

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver
74ALVC245
74245
74ALVC
1 Element
8bit
20
125 °C
-40 °C
3.6 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.16757
10000+
$0.16342
20000+
$0.16108
40000+
$0.15873
80000+
$0.1564