PDP SEO Portlet

74ALVC16245DGG,118

Transceiver, 74ALVC16245, 2 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74ALVC16245DGG,118
Secondary Manufacturer Part#: 74ALVC16245DGG,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVC16245 is a 16-bit transceiver featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The 74ALVC16245 features two output enable inputs (pins nOE) for easy cascading and two send or receive inputs (pins nDIR) for direction control. Pins nOE control the outputs so that the buses are effectively isolated. This device can be used as two 8-bit transceivers or one 16-bit transceiver. The 74ALVCH16245 has an active bushold circuitry which is provided to hold unused or floating data inputs at a valid logic level. This feature eliminates the need for external pull-up or pull-down resistors.

  • Wide supply voltage range from 1.2 V to 3.6 V
  • Complies with JEDEC standard JESD8-B
  • CMOS low power consumption
  • MULTIBYTE flow-through standard pin-out architecture
  • Low inductance multiple VCC and GND pins for minimize noise and ground bounce
  • Direct interface with TTL levels
  • All data inputs have bushold (74ALVCH16245 only)
  • Output drive capability 50 ? transmission lines at 85 °C
  • Current drive ±24 mA at VCC = 3.0 V.

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver
74ALVC16245
7416245
74ALVC
2 Element
16bit
48
85 °C
-40 °C
3.6 V
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.61229
4000+
$0.5971
8000+
$0.58858
16000+
$0.57997
32000+
$0.57147