PDP SEO Portlet

74ALVC14D,118

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74ALVC14

Manufacturer:Nexperia
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74ALVC14D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide supply voltage range from 1.65 V to 3.6 V
  • 3.6 V tolerant inputs/outputs
  • CMOS low power consumption
  • Direct interface with TTL levels (2.7 V to 3.6 V)
  • Power-down mode
  • Unlimited input rise and fall times
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
14 Pins
6 Elements
24 mA
-40 °C
1.65 V
3.6 V
null
SOIC
null
1 Input
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.17571
5000+
$0.17571
10000+
$0.17136
20000+
$0.16891
40000+
$0.16644
80000+
$0.16482
SubTotal:
$878.55