74ALVC125BQ-Q100X
Buffer / Line Driver, Non Inverting, 74ALVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, DHVQFN
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74ALVC125BQ-Q100X
Secondary Manufacturer Part#: 74ALVC125BQ-Q100X
- RoHS 10 Compliant
- Tariff Charges
The 74ALVC125-Q100 is a quad non-inverting buffer/line driver with 3-state outputs. The output enable input (nOE) controls the 3 state outputs (nY). A HIGH on the nOE pin causes the outputs to assume a high-impedance OFF-state. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 3) and is suitable for use in automotive applications.
- Automotive product qualification in accordance with AEC-Q100 (Grade 3)
- Specified from -40 °C to +85 °C
- Wide supply voltage range from 1.65 V to 3.6 V
- 3.6 V tolerant inputs/outputs
- CMOS low power consumption
- Direct interface with TTL levels (2.7 V to 3.6 V)
- Power-down mode
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standards:
- JESD8-7 (1.65 V to 1.95 V)
- JESD8-5 (2.3 V to 2.7 V)
- JESD8B/JESD36 (2.7 V to 3.6 V)
- ESD protection:
- MIL-STD-833, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DHVQFN | ||
| Buffer / Line Driver, Non Inverting | ||
| 74ALVC125 | ||
| 74125 | ||
| 74ALVC | ||
| 4 Element | ||
| 4bit | ||
| 14 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 3.6 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |