PDP SEO Portlet

74ALVC04PW,118

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74ALVC04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ALVC04PW,118
Secondary Manufacturer Part#: 74ALVC04PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVC04 is a high-performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall times. The 74ALVC04 provides six inverting buffers.

  • Wide supply voltage range form 1.65 to 3.6 V
  • 3.6 V tolerant inputs/outputs
  • CMOS low power consumption
  • Direct interface with TTL levels (2.7 to 3.6 V)
  • Power-down mode
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standard: JESD8-7 (1.65 to 1.95 V) JESD8-5 (2.3 to 2.7 V) JESD8B/JESD36 (2.7 to 3.6 V).
  • ESD protection: HBM EIA/JESD22-A114-A exceeds 2000 V MM EIA/JESD22-A115-A exceeds 200 V.

Technical Attributes

Find Similar Parts

Description Value
Gold
ALVC
Inverter
260
-24 mA
24 mA
3.6 V
2.3@2.7V|2@3V to 3.6V ns
20 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
50 pF
No
TSSOP
1.8|2.5|3.3 V
0.2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.15014
10000+
$0.14642
20000+
$0.14433
40000+
$0.14222
80000+
$0.14013