74ALVC04BQ,115
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, DHVQFN, 74ALVC04
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ALVC04BQ,115
Secondary Manufacturer Part#: 74ALVC04BQ,115
- RoHS 10 Compliant
- Tariff Charges
The 74ALVC04 is a high-performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall times. The 74ALVC04 provides six inverting buffers.
- Wide supply voltage range form 1.65 to 3.6 V
- 3.6 V tolerant inputs/outputs
- CMOS low power consumption
- Direct interface with TTL levels (2.7 to 3.6 V)
- Power-down mode
- Latch-up performance exceeds 250 mA
- Complies with JEDEC standard: JESD8-7 (1.65 to 1.95 V) JESD8-5 (2.3 to 2.7 V) JESD8B/JESD36 (2.7 to 3.6 V).
- ESD protection: HBM EIA/JESD22-A114-A exceeds 2000 V MM EIA/JESD22-A115-A exceeds 200 V.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| ALVC | ||
| Inverter | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 2.3@2.7V|2@3V to 3.6V ns | ||
| 20 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| 14DHVQFN EP | ||
| 14 | ||
| 3.1 x 2.6 x 0.95 mm | ||
| 50 pF | ||
| No | ||
| DHVQFN EP | ||
| 1.8|2.5|3.3 V | ||
| 0.2 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |