PDP SEO Portlet

74ALVC00PW,118

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74ALVC00

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ALVC00PW,118
Secondary Manufacturer Part#: 74ALVC00PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVC00 is a quad 2-input NAND gate. Schmitt trigger action on all inputs makes the device tolerant of slow rise and fall times.

  • Wide supply voltage range from 1.65 V to 3.6 V
  • 3.6 V tolerant inputs/outputs
  • CMOS low power consumption
  • Direct interface with TTL levels (2.7 V to 3.6 V)
  • Power-down mode
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standards:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Package TSSOP14

Technical Attributes

Find Similar Parts

Description Value
Gold
NAND
260
2.6@2.7V|2.1@3V to 3.6V ns
20 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP
0.2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.12043
15000+
$0.11881
30000+
$0.1182
60000+
$0.1176
120000+
$0.11699