PDP SEO Portlet

74ALVC00D-Q100J

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74ALVC00

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ALVC00D-Q100J
Secondary Manufacturer Part#: 74ALVC00D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVC00 is a quad 2-input NAND gate. Schmitt trigger action on all inputs makes the device tolerant of slow rise and fall times.

Wide supply voltage range from 1.65 V to 3.6 V ? 3.6 V tolerant inputs/outputs ? CMOS low power consumption ? Direct interface with TTL levels (2.7 V to 3.6 V) ? Power-down mode ? Latch-up performance exceeds 250 mA ? Complies with JEDEC standards: ? JESD8-7 (1.65 V to 1.95 V) ? JESD8-5 (2.3 V to 2.7 V) ? JESD8B/JESD36 (2.7 V to 3.6 V) ? ESD protection: ? HBM JESD22-A114E exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
NAND
260
2.8(Typ)@1.65V to 1.95V|2.1(Typ)@2.3V to 2.7V|2.6(Typ)@2.7V|2.1(Typ)@3V to 3.6V ns
20 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
14SO
14
8.75(Max) x 4(Max) x 1.45(Max)
No
Automotive
SOIC
0.2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.158
10000+
$0.15408
20000+
$0.15188
40000+
$0.14966
80000+
$0.14747