PDP SEO Portlet

74ALVC00BQ-Q100X

NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN T/R

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ALVC00BQ-Q100X
Secondary Manufacturer Part#: 74ALVC00BQ-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ALVC00-Q100 is a quad 2-input NAND gate. Schmitt trigger action on all inputs makes the device tolerant of slow rise and fall times. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 3) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 3)
    • Specified from -40 °C to +85 °C
  • Wide supply voltage range from 1.65 V to 3.6 V
  • 3.6 V tolerant inputs/outputs
  • CMOS low power consumption
  • Direct interface with TTL levels (2.7 V to 3.6 V)
  • Power-down mode
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standards:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold over Nickel Palladium
NAND
260
-24 mA
24 mA
2.6@2.7V|2.1@3V to 3.6V ns
20 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
-40 to 85 °C
3-State
14DHVQFN
14
2.5 x 3 x 0.85
No
Automotive
DHVQFN
0.2 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.21376
12000+
$0.2048
24000+
$0.19712
48000+
$0.192
96000+
$0.18432