PDP SEO Portlet

74AHCU04PW,118

Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74AHCU04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCU04PW,118
Secondary Manufacturer Part#: 74AHCU04PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCU04 is high-speed Si-gate CMOS devices and is pin compatible with low power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74AHCU04 is a general purpose hex unbuffered inverter. Each of the six inverters is a single stage.

  • Low power dissipation
  • Balanced propagation delays
  • Inputs accepts voltages higher than Vcc
  • ESD protection:
    • HBM JESD22-A114F: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Gold
AHC
Inverter
260
-8 mA
8 mA
5.5 V
10.6@3V to 3.6V|7@4.5V to 5.5V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.14471
20000+
$0.14113
40000+
$0.13911
80000+
$0.13708
160000+
$0.13507