74AHCT594D-Q100,11
Shift Register, 74AHCT594, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
The 74AHC594-Q100; 74AHCT594-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-Power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74AHC594-Q100; 74AHCT594-Q100 is an 8-bit, non-inverting, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Separate clocks (SHCP and STCP) and direct overriding clears (SHR and STR) are provided on both the shift and storage registers. A serial output (Q7S) is provided for cascading purposes. Both the shift and storage register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the shift register is always one count pulse ahead of the storage register. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Automotive product qualification in accordance with AEC-Q100 (Grade 1) ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C ? Balanced propagation delays ? All inputs have Schmitt trigger actions ? Inputs accept voltages higher than VCC ? Wide supply voltage range from 2.0 V to 5.5 V ? 8-bit serial-in, parallel-out shift register with storage ? Independent direct overriding clears on shift and storage registers ? Independent clocks for shift and storage registers ? Latch-up performance exceeds 100 mA per JESD78 Class II ? Input levels: ? For 74AHC594-Q100: CMOS level ? For 74AHCT594-Q100: TTL level ? ESD protection: ? MIL-STD-883, method 3015 exceeds 2000 V ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 ?) ? Multiple package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold | ||
| AHCT | ||
| Shift Register | ||
| 260 | ||
| 8.8@4.5V to 5.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| 9 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -40 to 125 °C | ||
| Serial to Serial/Parallel | ||
| 16SO | ||
| No | ||
| 16 | ||
| 10 x 4 x 1.45 mm | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| SOIC | ||
| No | ||
| Positive-Edge | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |