PDP SEO Portlet

74AHCT574BQ,115

Flip Flop, 74AHCT574, D, 10.6 ns, 180 MHz, 8 mA, 20 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AHCT574BQ,115
Secondary Manufacturer Part#: 74AHCT574BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC574; 74AHCT574 are high-speed Si-gate CMOS devices and are pin compatible with Low Power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74AHC574; 74AHCT574 are octal D-type flip-flops featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock (CP) and an output enable (OE) input are common to all flip-flops. The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the LOW-to-HIGH CP transition. When OE is LOW the contents of the 8 flip-flops are available at the outputs. When OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops. The 74AHC574; 74AHCT574 is functionally identical to the 74AHC564; 74AHCT564, but has non-inverting outputs. The 74AHC574; 74AHCT574 is functionally identical to the 74AHC374; 74AHCT374, but has a different pinning.

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • 3-state non-inverting outputs for bus orientated applications
  • 8-bit positive, edge-triggered register
  • Independent register and 3-state buffer operation
  • Common 3-state output enable input
  • For 74AHC574 only: operates with CMOS input levels
  • For 74AHCT574 only: operates with TTL input levels
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
AHCT
D-Type Bus Interface
260
-8 mA
10.6@4.5V to 5.5V ns
Surface Mount
MSL 1 - Unlimited
8
8
8
1
1
-40 to 125 °C
Single-Ended
3-State
20DHVQFN EP
20
Non-Inverting
4.6 x 2.6 x 0.95 mm
50 pF
No
DHVQFN EP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.24186
12000+
$0.23586
24000+
$0.23249
48000+
$0.22909
96000+
$0.22573