PDP SEO Portlet

74AHCT374D,118

Flip Flop, 74AHCT374, D, 10.4 ns, 140 MHz, 8 mA, 20 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AHCT374D,118
Secondary Manufacturer Part#: 74AHCT374D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCT374 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A. The 74AHCT374 comprises eight D-type flip-flops featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock input (CP) and an output enable input (OE) are common to all flip-flops. The eight flip-flops will store the state of their individual D inputs that meet the set-up and hold times requirements for the LOW-to-HIGH CP transition. When OE is LOW the content of the eight flip-flops is available at the outputs. When OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops.

  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Common 3-state output enable input
  • Input levels:
    • For 74AHCT374: TTL level
  • ESD protection:
    • HBM EIA/JESD22-A114E exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
AHCT
D-Type Bus Interface
260
-8 mA
10.4@4.5V to 5.5V ns
Surface Mount
MSL 1 - Unlimited
8
8
8
1
1
-40 to 125 °C
Single-Ended
3-State
20SO
20
Non-Inverting
13 x 7.6 x 2.45 mm
50 pF
No
SOIC
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.19571
8000+
$0.19086
16000+
$0.18814
32000+
$0.18539
64000+
$0.18267