PDP SEO Portlet

74AHCT2G32DC,125

OR Gate, Dual, 2 Input, 8 Pins, VSSOP, 74AHCT2G32

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT2G32DC,125
Secondary Manufacturer Part#: 74AHCT2G32DC,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCT2G32 is a high-speed Si-gate CMOS device. The 74AHCT2G32 provides two 2-input OR gates.

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Package: VSSOP8

Technical Attributes

Find Similar Parts

Description Value
Gold
OR
260
7.9@4.5V to 5.5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
8VSSOP
8
2.1 x 2.4 x 0.85 mm
No
VSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.16719
12000+
$0.16634
24000+
$0.16548
48000+
$0.16463
96000+
$0.16378