PDP SEO Portlet

74AHCT2G241DC,125

Buffer / Line Driver, Non Inverting, 74AHCT2G241, 2 Element, 4.5 V to 5.5 V, 8 Pins, VSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHCT2G241DC,125
Secondary Manufacturer Part#: 74AHCT2G241DC,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC2G241; 74AHCT2G241 is a high-speed Si-gate CMOS device. The 74AHC2G241; 74AHCT2G241 is a dual non-inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by the output enable inputs. A HIGH level at pin 1(Output enable) causes output 1Y to assume a high-impedance OFF-state. A LOW level at pin 2OE causes output 2Y to assume a high-impedance OFF-state. Schmitt-trigger action at all inputs makes the circuit highly tolerant for slower input rise and fall times.

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
AHCT
Buffer/Line Driver
260
-8 mA
8 mA
5.5 V
9.5@5V ns
1 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
2
2
0
2
1Low/1High
2
-40 to 125 °C
3-State
8
Non-Inverting
2.1 x 2.4 x 0.85 mm
50 pF
No
VSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.20171
12000+
$0.19671
24000+
$0.1939
48000+
$0.19107
96000+
$0.18827