PDP SEO Portlet

74AHCT2G126DC,125

Buffer / Line Driver, Non Inverting, 74AHCT2G126, 2 Element, 4.5 V to 5.5 V, 8 Pins, VSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHCT2G126DC,125
Secondary Manufacturer Part#: 74AHCT2G126DC,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCT2G126 are high-speed Si-gate CMOS devices. They provide a dual non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (nOE). A LOW at nOE causes the output to assume a high-impedance OFF-state. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 °C to +125 °C
  • Package: VSSOP8

Technical Attributes

Find Similar Parts

Description Value
VSSOP
Buffer / Line Driver, Non Inverting
74AHCT2G126
741G126
74AHCT
2 Element
2bit
8
125 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.16109
12000+
$0.16027
24000+
$0.15945
48000+
$0.15863
96000+
$0.1578