PDP SEO Portlet

74AHCT2G126DC-Q10H

Buffer / Line Driver, Non Inverting, 74AHCT2G126, 2 Element, 4.5 V to 5.5 V, 8 Pins, VSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHCT2G126DC-Q10H
Secondary Manufacturer Part#: 74AHCT2G126DC-Q10H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCT2G126 are high-speed Si-gate CMOS devices. They provide a dual non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (nOE). A LOW at nOE causes the output to assume a high-impedance OFF-state. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 °C to +125 °C
  • Package: VSSOP8

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold over Nickel Palladium
AHCT
Buffer/Line Driver
260
-8 mA
8 mA
5.5 V
7.5@4.5V to 5.5V ns
1 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
2
2
0
2
2 High
2
-40 to 125 °C
3-State
8
Non-Inverting
2.1(Max) x 2.3 x 0.85(Max)
50 pF
No
Automotive
VSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.26035
12000+
$0.24944
24000+
$0.24009
48000+
$0.23385
96000+
$0.2245