74AHCT245PW,118
Transceiver, 74AHCT245, 4.5 V to 5.5 V, TSSOP-20
- RoHS 10 Compliant
- Tariff Charges
74AHCT245PW,118 is an 8bit transceiver with 3-state outputs. This device features an output enable (active-low OE) and send/receive (DIR) for direction control. A HIGH on active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs are overvoltage tolerant. This feature allows the use of this device as translators in mixed voltage environments. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V, CDM JESD22-C101E exceeds 1000V).
- Supply voltage range from 4.5V to 5.5V, balanced propagation delays
- All inputs have Schmitt-trigger action, overvoltage tolerant inputs to 5.5V
- High noise immunity, CMOS low power dissipation
- TTL input level, latch-up performance exceeds 100mA per JESD 78 Class II Level A
- Input leakage current is 2µA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
- Supply current is 80µA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
- Input capacitance is 10pF maximum at (VI = VCC or GND, -40°C to +125°C)
- Propagation delay is 10ns maximum at (CL = 15pF, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- TSSOP20 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Transceiver | ||
| 74AHCT245 | ||
| 74245 | ||
| 74AHCT | ||
| 1 Element | ||
| 8bit | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |