74AHCT240PW-Q100J
Buffer / Line Driver, Inverting, 74AHCT240, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74AHCT240PW-Q100J
Secondary Manufacturer Part#: 74AHCT240PW-Q100J
- RoHS 10 Compliant
- Tariff Charges
The 74AHC240 and 74AHCT240 are 8-bit inverting buffer/line drivers with 3-state outputs. These devices can be used as two 4-bit buffers or one 8-bit buffer. They feature two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs are over voltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.
- Balanced propagation delays
- All inputs have a Schmitt-trigger action
- Inputs accepts voltages higher than VCC
- For 74AHC240 only: operates with CMOS input levels
- For 74AHCT240 only: operates with TTL input levels
- ESD protection:
- HBM JESD22-A114F exceeds 2000 V
- CDM JESD22-C101D exceeds 1000 V
- Multiple package options
- Specified from -40 ? to +85 ? and from -40 ? to +125 ?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Buffer / Line Driver, Inverting | ||
| 74AHCT240 | ||
| 74240 | ||
| 74AHCT | ||
| 2 Element | ||
| 8bit | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |