PDP SEO Portlet

74AHCT1G79GW,125

Flip Flop, 74AHCT1G79, D, 8 ns, 90 MHz, 8 mA, 5 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AHCT1G79GW,125
Secondary Manufacturer Part#: 74AHCT1G79GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHCT1G79 is a high-speed Si-gate CMOS devices. They provide a single positive-edge triggered D-type flip-flop. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D input must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114F: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
AHCT
D-Type
260
-8 mA
8@5V ns
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 125 °C
Single-Ended
5TSSOP
5
Non-Inverting
2.25 x 1.35 x 1 mm
50 pF
No
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: