PDP SEO Portlet

74AHCT1G79GW-Q100H

Flip Flop, 74AHCT1G79, D, 8 ns, 90 MHz, 8 mA, 5 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74AHCT1G79GW-Q100H
Secondary Manufacturer Part#: 74AHCT1G79GW-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC1G79-Q100 and 74AHCT1G79-Q100 are high-speed Si-gate CMOS devices. They provide a single positive-edge triggered D-type flip-flop. Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D input must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pf, R = 0 O)

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin
AHCT
D-Type
260
-8 mA
8@4.5 to 5.5V ns
0.001 mA
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 125 °C
Single-Ended
5TSSOP
5
Non-Inverting
3.1(Max) x 1.7(Max) x 1(Max)
50 pF
No
Automotive
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.06757
24000+
$0.0659
48000+
$0.06527
96000+
$0.06494
192000+
$0.0646