PDP SEO Portlet

74AHCT1G66GV,125

Analog Switch Single SPST 5-Pin TSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHCT1G66GV,125
Secondary Manufacturer Part#: 74AHCT1G66GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHC1G66 and 74AHCT1G66 are high-speed Si-gate CMOS devices. They are single-pole single-throw analog switches. The switch has two input/output pins (Y and Z) and an active HIGH enable input pin (E). When pin E is LOW, the analog switch is turned off.

Very low ON resistance: ? 26 ? (typ.) at VCC = 3.0 V ? 16 ? (typ.) at VCC = 4.5 V ? 14 ? (typ.) at VCC = 5.5 V ¦ High noise immunity ¦ Low power dissipation ¦ Balanced propagation delays ¦ Multiple package options ¦ ESD protection: ? HMB JESD22-A114E exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V ? CDM JESD22-C101C exceeds 1000 V ¦ Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Single SPST
SC-74A
Analog Switch
Surface Mount
Tin
260
110@3.6V Ohm
Surface Mount
MSL 1 - Unlimited
1
5
50 O
28 O
75 mA
3.6, 2.7, 3.3 V
-40 to 125 °C
125 °C
-40 °C
5TSOP
5
Single Supply
3.1 x 1.7 x 1 mm
No
TSOP
4.5V to 5.5V
SPST - NO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.12642
30000+
$0.12112
60000+
$0.11658
120000+
$0.11355
240000+
$0.10901