PDP SEO Portlet

74AHCT1G32GW,125

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AHCT1G32

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT1G32GW,125
Secondary Manufacturer Part#: 74AHCT1G32GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCT1G32GW/T1 is a high-speed Si-gate CMOS device provides a 2-input OR function. The device has TTL input switching levels and supply voltage range 4.5 to 5.5V. The device features symmetrical output impedance and high noise immunity.

  • Low power dissipation
  • Balanced propagation delays
  • ESD protection - HBM JESD22-A114E 2000V, MM JESD22-A115-A 200V, CDM JESD22-C101C 1000V

Technical Attributes

Find Similar Parts

Description Value
Tin
OR
260
7.9@4.5V to 5.5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
5TSSOP
5
2.25 x 1.35 x 1 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $: