PDP SEO Portlet

74AHCT1G17GWH

Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, TSSOP, 74AHCT1G17

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHCT1G17GWH
Secondary Manufacturer Part#: 74AHCT1G17GWH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHCT1G17 is a single buffers with Schmitt-trigger inputs. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.

The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • Specified from -40 °C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Tin
AHCT
Schmitt Trigger Buffer
260
-8 mA
8 mA
5.5 V
8.5@4.5 to 5.5V ns
0.001 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
5TSSOP
5
2.25(Max) x 1.35(Max) x 1(Max)
50 pF
No
Extended Industrial
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
24000+
$0.129
48000+
$0.1258
96000+
$0.124
192000+
$0.12219
384000+
$0.1204