74AHCT1G126GM,132
Buffer / Line Driver, 74AHCT1G126, 1 Element, 4.5 V to 5.5 V, 6 Pins, XSON
Manufacturer:Nexperia
Product Category:
ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74AHCT1G126GM,132
- RoHS 10 Compliant
- Tariff Charges
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- Multiple package options
- ESD protection:
- HBM JESD22-A114F: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101E: exceeds 1000 V
- Specified from -40 °C to +125 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| XSON | ||
| Non Inverted | ||
| Buffer, Line Driver | ||
| 74AHCT1G126 | ||
| null | ||
| 74AHCT | ||
| 1 Channel | ||
| 1 Element | ||
| 1 Bit | ||
| 6 Pins | ||
| 125 °C | ||
| -40 °C | ||
| 8 MA | ||
| Tri State | ||
| null | ||
| 7.5 ns | ||
| null | ||
| 5.5 MV | ||
| 4.5 MV | ||
| 5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |