PDP SEO Portlet

74AHCT1G125GV,125

Buffer / Line Driver, 74AHCT1G125, 1 Element, 4.5 V to 5.5 V, 5 Pins, TSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHCT1G125GV,125
Secondary Manufacturer Part#: 74AHCT1G125GV,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHCT1G125GV,125 is a single buffer/line driver with 3-state output. This device inputs are overvoltage tolerant. This feature allows the use of this device as translator in mixed voltage environments. It features ESD protection (HBM: ANSI/ESDA/Jedec JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/Jedec JS-002 class C3 exceeds 1000V).

  • Wide supply voltage range from 4.5V to 5.5V
  • Overvoltage tolerant inputs to 5.5V, high noise immunity
  • Symmetrical output impedance, CMOS low power dissipation
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level A
  • Balanced propagation delays, TTL input level
  • Input leakage current is 0.1µA maximum at (VI=5.5V or GND;VCC = 0V to 5.5V, 25°C)
  • Supply current is 1µA maximum at (VI=VCC or GND;IO = 0A;VCC = 5.5V, 25°C)
  • Propagation delay is 3.4ns typical at (VCC = 4.5V to 5.5V;CL = 15pF, 25°C)
  • Operating temperature range from -40°C to +125°C
  • 5-lead SC-74A package

Technical Attributes

Find Similar Parts

Description Value
TSOP
Buffer / Line Driver
74AHCT1G125
741G125
74AHCT
1 Element
1bit
5
125 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $: