PDP SEO Portlet

74AHCT1G125GM,132

Buffer / Line Driver, 74AHCT1G125, 1 Element, 4.5 V to 5.5 V, 6 Pins, XSON

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74AHCT1G125GM,132
Secondary Manufacturer Part#: 74AHCT1G125GM,132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74AHCT1G125 is a high-speed Si-gate CMOS devices. They provide one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A HIGH at OE causes the output to assume a high-impedance OFF-state. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
  • HBM JESD22-A114F: exceeds 2000 V
  • MM JESD22-A115-A: exceeds 200 V
  • CDM JESD22-C101E: exceeds 1000 V
  • Specified from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
XSON
Buffer / Line Driver
74AHCT1G125
741G125
74AHCT
1 Element
1bit
6
125 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $: